Spectra Symbol Flex Sensors
Spectra Symbol Flex Sensors have a simple construction with a low profile and can bend and flex physically with a motion device. Spectra Symbol Flex Sensors consist of a -35°C to 80°C temperature range, polymide substrate, and ±2% repeatability. These sensors feature >2 million cycles with a bend angle of 180° over an 8mm (0.315”) radius.Features
- Angle displacement measurement
- Bends and flexes physically with motion device
- Simple construction
- Low profile
Specifications
- >2 million lifecycles with a bend angle of 180° over an 8mm (0.315”) radius
- Flat resistance (Ohms):
- 95mm = 18,000 ±20%
- 55mm = 12,000 ±20%
- Resistance change multiplier:
- 95mm = >2x
- 55mm = >4x
- -35°C to 80°C operating temperature range
- 2.5mm to 8mm recommended bend radius
- Polymide substrate
- ±2% repeatability
- 0.13mm [0.005”] finished overall thickness
- 0.5W power rating, 1W peak (depending on size, varies with length and temperature)
Applications
- Robotics
- Gaming (virtual motion)
- Medical devices
- Computer peripherals
- Musical instruments
- Physical therapy
How it Works
Dimensions
Schematic
Yayınlandı: 2014-07-16
| Güncellenmiş: 2024-01-17