Square D 9001 30mm Enclosed Control Stations

Square D 9001 30mm Enclosed Control Stations are enclosures with installed 9001K or 900SK operators. Square D 9001KY and 9001SKY enclosures are also available as empty enclosures. Square D 9001 30mm Enclosed Control Stations can include pushbuttons, selector switches, pilot lights, joysticks, and other specialty operators, and illuminated or non-illuminated operators. These control stations, in conjunction with the 30mm pushbutton line, offer long-term reliability in heavy-industry applications and extreme environments. With various enclosure materials, the 9001KY/SKY control stations can meet almost any type of user specification.

Features

  • Sheet steel, die-cast zinc, stainless steel, and plastic control stations available as pre-assembled or unassembled enclosures
  • Uses pushbuttons and pilot lights from the 9001K metal and 9001SK plastic operator range
  • Control stations may include pushbuttons, selector switches, pilot lights, specialty operators (for example, joysticks), and illuminated or non-illuminated operators
  • These control stations, in conjunction with the 30mm push button line, offer long-term reliability in heavy-industry applications and extreme environments
  • With various enclosure materials, the 9001KY/9001SKY control stations can meet almost any type of designer specification

Applications

  • Petrochemical
  • Metallurgy
  • Mining
  • Oil and gas
  • Wastewater treatment
  • Automotive
Yayınlandı: 2021-11-18 | Güncellenmiş: 2022-11-02