STMicroelectronics X-NUCLEO-NFC12A1 NFC Card Reader Expansion Board

STMicroelectronics X-NUCLEO-NFC12A1 NFC Card Reader Expansion Board is based on the ST25R300, a high-end NFC reader. The expansion board is configured to support all five NFC Forum tag types in reader mode.

The STMicroelectronics ST25R300 manages frame coding and decoding in reader mode for standard applications. It supports ISO/IEC 14443 type A/B and ISO/IEC 15693 (single subcarrier only) and ISO/IEC 18092 communication protocols, and the detection, reading, and writing of NFC Forum type 1, 2, 3, 4, and 5 tags.

The PCB and the related tuning circuit are etched with an integrated HF reader/NFC initiator/NFC target IC with an antenna.

Features

  • Onboard NFC card reader and host card emulation IC (ST25R300)
  • NFC Forum NFC-A, NFC-B, NFC-F, and NFC-V poller
  • NFC Forum NFC-A, NFC-F listener
  • 13.56MHz inductive antenna, 47mm x 34mm, four turns, etched on PCB and associated tuning circuit
  • Possible to drive two antennas in a single-ended configuration
  • Six general-purpose LEDs
  • Equipped with Arduino® UNO R3 connector
  • Free comprehensive development firmware library compatible with STM32Cube and samples for ST25R300
  • FCC certified
  • RoHS and WEEE compliant

Applications

  • EMVCo PCD 3.2a compliant contactless payment terminal
  • Access control
  • NFC Forum-compliant NFC universal devices
  • WPC Qi out-of-band (OOB) communication and card protection NFC readers
  • NFC wireless charging (WLC) pollers
  • WPC Ki power transmitter (PTx) communications units
  • ISO/IEC 14443 and ISO15693 compliant general-purpose NFC devices
  • FeliCa readers/writers

Board Layout

Mechanical Drawing - STMicroelectronics X-NUCLEO-NFC12A1 NFC Card Reader Expansion Board
Yayınlandı: 2025-09-05 | Güncellenmiş: 2025-09-09