StereoLabs ZED 2i Stereo Cameras

StereoLabs ZED 2i Stereo Cameras integrate robust hardware with intelligent software, forming an unparalleled solution that excels in terms of performance, functionality, and design. These cameras are IP66-rated rolling shutter cameras built for spatial analytics and immersive experiences, powered by Neural Depth Engine 2. The ZED 2i cameras are ready to deploy devices with a robust aluminum enclosure, high-performance IMU, and USB 3.1 Type-C™ connection. These stereo cameras combine long-range depth perception with AI to perceive the environment in 3D with up to a 120° (diagonal) wide-angle field of view. The ZED 2i cameras feature 9-DoF sensors for spatial and positional awareness. These cameras are ideal for robotics automation, motion tracking, and indoor spatial analytics. Additionally,  the cameras are also designed for outdoor applications and challenging medical, industrial, pharmaceutical, and agricultural environments.

No More Reflections with Polarizing Filters

StereoLabs ZED 2i Stereo Cameras

The ZED 2i stereo cameras allow users to experience top-notch image quality outdoors with the incorporated polarizing filters. These filters effectively minimize glare and reflections, elevate color depth, and enhance overall image quality.

Features

  • Wide-angle 3D AI camera:
    • Combine long-range depth perception with AI to perceive your environment in 3D with up to a 120° wide-angle field of view
    • Neural depth sensing
    • Spatial object detection
  • Built-in next-gen IMU, gyroscope, barometer, and magnetometer:
    • 9-DoF sensors for spatial and positional awareness
    • Factory calibrated on 6-axis with robotic arms
  • Multiple lens selection with polarizer:
    • 2.1mm or 4mm lens options, depending on the applications
    • Optional built-in CPL polarizing filters when working outdoors
  • Multiple mounting options:
    • Easy integration in any system and environment with multiple mounting options and flat-bottom
  • All-aluminium frame with thermal control 
  • IP66 protection from water and dust

Kit Contents

  • 1x ZED 2i
  • System requirements:
    • GPU:
      • NVIDIA GPU ≥2GB Memory
      • NVIDIA Compute capability ≥3.0 compatible with NVIDIA Jetson Nano/Jetson TX2/Jetson Xavier
  •  CPU:
    • Dual-core ≥2.4GHz processor, minimum 4GB RAM
  • OS:
    • Windows™ 10 - 64bit/Ubuntu 16.04/18.04/64bit Debian/CentOS (via Docker) JetsonL4T

Applications

  • Robotics automation
  • Motion tracking
  • Indoor spatial analytics
  • Outdoor applications:
    • Medical, industrial, pharmaceutical, and/or agricultural environments

Closer look

StereoLabs ZED 2i Stereo Cameras

Dimensions

Mechanical Drawing - StereoLabs ZED 2i Stereo Cameras
Yayınlandı: 2024-02-01 | Güncellenmiş: 2025-12-31