Stewart Connector / Cinch Connectivity Solutions Automotive Grade RJ45 Connectors

Stewart Connector / Cinch Automotive-Grade RJ45 Connectors are fully shielded connectors that offer reliable connectivity alternatives to meet the increasing requirements of the transportation industry. These automotive connectors offer fast transmission speed in Ethernet connectivity, as well as a light cable weight. The RJ45 connectors from Stewart Connector Cinch come in both LED and non-LED versions. These connectors are capable of supporting high-temperature applications with an operating temperature of +100°C. Typical applications include radar-based driver assistance systems, driver-assist cameras, media converters, and gateways.

Features

  • Bring Ethernet connectivity inside the automobile
  • Ethernet is faster in transmission and lighter in cable weight than existing CAN bus signaling
  • Compatible with vibration and sealing requirements necessary to comply with SAE/USCAR2-6 standards
  • LED and non-LED versions available
  • 50µ″ of gold on the contacts
  • Fully shielded connectors
  • Supports high-temperature applications with an operating temperature of +100°C
  • RoHS compliant

Applications

  • Radar-based driver assistance systems
  • Driver-assist cameras
  • Media converters
  • Gateways
Yayınlandı: 2019-07-22 | Güncellenmiş: 2026-01-15