Stewart Connector / Cinch Connectivity Solutions USB 2.0 Type A to Round Cable End Connector
Stewart Connector / Cinch USB 2.0 Type A to Round Cable End Connector can deliver up to 480Mbps transfer speeds and is RoHS compliant. The shielded cable design allows power to be supplied over a communication signal and the plug and play capability allows for hot pluggable insertion and ejection. Stewart Connector / Cinch USB 2.0 Type A to Round Cable End Connector is ideal for POS equipment, game ports, laptops, desktop computers, and consumer applications.
Features
- USB 2.0 can deliver up to 480Mbps transfer speeds
- Shielded cable design to allow for power to be supplied over a communication signal
- Multiple end configurations for all USB offerings
- Plug and play capability that allows for hot pluggable insertion and ejection
- Over molded design to increase strain relief
- Nickel plated shell
- RoHS compliant
- 3ft, 6ft, 10ft, and 16ft lengths available
Applications
- IoT applications
- Printers and scanners
- Instrumentation
- POS equipment
- Laptops and desktop computers
- Consumer applications
- Game ports
Yayınlandı: 2019-12-04
| Güncellenmiş: 2026-01-15