STMicroelectronics 32F723EDISCOVERY Discovery Kit
STMicroelectronics 32F723EDISCOVERY Discovery Kit allows for developing applications with STM32F7 series microcontrollers (MCU). The MCUs are based on the ARM® Cortex®-M7 core. The 32F723EDISCOVERY Discovery kit is for a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The PMOD, STMod+ and Arduino™ Uno V3 connectivity offers a variety of expansion capabilities with a large choice of specialized add-on boards.Features
- STM32F723IEK6 microcontroller featuring 512Kbytes of Flash memory and 176+16 Kbytes of RAM, in BGA176 package
- On-board ST-LINK/V2-1 supporting USB re-enumeration capability
- USB ST-LINK functions: – Virtual COM port – Mass storage – Debug port
- TFT LCD 240x240 pixels with touch panel
- SAI audio codec
- Stereo 3.5mm jack connector for audio line input
- Stereo 3.5mm jack connector for headphone
- Stereo speaker outputs
- Four ST-MEMS microphone
- Two push-buttons (user and reset)
- 512Mbit Quad-SPI Flash memory
- 8Mbit external PSRAM
- USB OTG HS with Micro-AB connector
- USB OTG FS with Micro-AB connector
- Five power supply options: – ST LINK/V2-1 – USB HS connector – USB FS connector – 5V from Arduino™ Uno V3 or external connector – USB charger
- Power supply output for external applications: 3.3V or 5V
- ESP-01 Wi-Fi module connector
- Arduino™ Uno V3 connectors
- PMOD connector
- STMod+ connector
Yayınlandı: 2017-02-27
| Güncellenmiş: 2022-04-25