STMicroelectronics AEK-AUD-D903V1 Automotive Audio Amplifier Board
STMicroelectronics AEK-AUD-D903V1 Automotive Audio Amplifier Board is configured to evaluate the operation of the FDA903D digital input automotive power amplifier, with load current monitoring and wide voltage operation range. The FDA903D Amplifier can also be interfaced with the SPC582B Chorus Automotive MCU to provide Electric Vehicle Warning Sounds (or Acoustic Vehicle Alerting Systems, AVAS) solutions.New vehicles must have an AVAS system to alert pedestrians of the presence of electric-powered vehicles that generate much less noise. Warning sounds may be driver-triggered (like a horn) or automatic mimicking engine sounds. In 2021, according to government regulations, the vehicle must make a continuous noise level of at least 56dBA (within 2 meters) if it is going 20km/h (12mph) or slower and a maximum of 75dBA.
The STM AEK-AUD-D903V1 Automotive Audio Amplifier Board, with the AEK-MCU-C1MLIT1 hosting the SPC582B Chorus automotive microcontroller, offers a viable, low-cost solution for entry-level AVAS systems.
Features
- With FDA903D class D automotive grade audio amp
- Mono channel up to 45W
- Supports audio stream via I2S interface
- Configurable through a dedicated I2C bus
- Dedicated DC diagnostic interrupt pin to signal faults
- Dedicated hardware MUTE pin
- Open load in play detection
- Short to VCC/GND diagnostic
- Thermal protection
- Part of the AutoDevKit initiative
- RoHS-compliant
Content Stream
Additional Resources
Videos
Block Diagram
Yayınlandı: 2020-07-24
| Güncellenmiş: 2025-01-09