STMicroelectronics AEK-MCU-SPC5LNK Dongle for SPC58

STMicroelectronics AEK-MCU-SPC5LNK Dongle is developed as a debugger/programmer dongle for SPC58 automotive microcontrollers. The AEK-MCU-SPC5LNK combines a passive USB-to-JTAG debugger and programmer, offering a cost-effective, small-size, and fast-prototyping solution for all vehicle applications.

The device presents a short development time with easy-to-use hardware and simple software fully integrated into SPC5-Studio and AutoDevKit Studio IDEs. The JTAG interface allows a straightforward plug to any STMicroelectronics standalone automotive microcontroller and its evaluation boards (compliant with the IEEE 1149.1 JTAG protocol).


The AEK-MCU-SPC5LNK supplies a virtual COM port interface that facilitates the host PC's communication with the microcontroller via UART.
The dongles are offered in two types, the AEK-MCU-SPC5LNK, to be used with OpenOCD, and AEK-MCU-SPC5LNKU, to be utilized with UDE PLS.

Features

  • USB/JTAG debugger dongle for SPC58 (and SPC56) automotive MCUs
  • Download your application firmware in SPC5x device FLASH or RAM
  • Run and debug your application firmware, adding breakpoints and watching local and global variables
  • Compliant with the IEEE 1149.1 JTAG protocol
  • Integrates serial port connection via USB interface (virtual COM)
  • USB connector for supply and data communication
  • Provides NVM programming (erase/program/verify)
  • Connectors
    • 14-pin header connector for JTAG interface
    • 3-pin header connector for UART interface
  • Status LEDs to indicate the target IO voltage, connection state, and running state
  • Operating temperature range: from 0°C to 50°C
  • Included in the AutoDevKit ecosystem

Connectivity

STMicroelectronics AEK-MCU-SPC5LNK Dongle for SPC58
Yayınlandı: 2024-03-20 | Güncellenmiş: 2024-09-19