STMicroelectronics AEK-MOT-3P9908M Evaluation Board
STMicroelectronics AEK-MOT-3P9908M Evaluation Board is based on the SPC560P Pictus 32-bit MCU and the L9908 gate driver enabling the control of 6 N-channel FETs for brushless motors in automotive applications. The AEK-MOT-3P9908M Evaluation Board facilitates independent encoder inputs and Hall sensors to detect and control motor speed.The STM AEK-MOT-3P9908M features the L9908 3-phase motor gate driver unit that independently controls each N-channel FET through a dedicated PWM input pin. The L9908 configuration, protection, and diagnostic functions are controlled via SPI by the SPC560P microcontroller. Firmware is preloaded and can be externally driven via the CAN bus.
Features
- Hosts an automotive-grade L9908 gate driver to control 6 N-channel FETs and SPC560P Pictus 32-bit automotive microcontroller
- Works with 12V, 24V, and 48V battery bus
- Independent encoder inputs and Hall sensors
- Gate driver-configurable through dedicated SPI bus
- CAN bus interface for remote control
- BLCD motor included in the package
- 65W Rated power
- 13Ncm Rated torque
- 3.26A Rated current
- 24V Rated voltage
- 4840rpm Rated speed
Additional Resources
Block Diagram
Yayınlandı: 2021-12-16
| Güncellenmiş: 2022-03-11