STMicroelectronics Automotive-Grade Silicon Carbide Power MOSFETs
STMicroelectronics Automotive-Grade Silicon Carbide Power MOSFETs are developed using ST's advanced and innovative 2nd/3rd generation SiC MOSFET technology. The devices feature low on-resistance per unit area and very good switching performance. The MOSFETs feature a very high operating temperature capability (TJ = +200°C), and a very fast and robust intrinsic body diode.
Features
- AEC-Q101 qualified
- Very high operating temperature capability (TJ = +200°C)
- Very fast and robust intrinsic body diode
- Low capacitance
Applications
- Traction for inverters
- DC-DC converters for EV/HEV
- On Board Chargers (OBCs)
SIC MOSFET PORTFOLIO
Content Stream
View Results ( 18 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Açıklama |
|---|---|---|---|
| SCTW40N120G2VAG | ![]() |
HiP-247-3 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an H |
| SCT012W90G3-4AG | ![]() |
HiP247-3 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an HiP247-4 package |
| SCT016H120G3AG | ![]() |
H2PAK-7 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 16 mOhm typ., 112 A in an H2PAK-7 package |
| SCT020HU120G3AG | ![]() |
HU3PAK-7 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HU3PAK package |
| SCT040HU120G3AG | ![]() |
HU3PAK-7 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HU3PAK package |
| SCT020W120G3-4AG | ![]() |
Hip247-4 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package |
| SCT025W120G3-4AG | ![]() |
HiP-247-4 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247-4 package |
| SCT025W120G3AG | ![]() |
HiP247-3 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247 package |
| SCT040W120G3AG | ![]() |
HiP-247-3 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247 package |
| SCT055HU65G3AG | ![]() |
HU3PAK-7 | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A |
Yayınlandı: 2020-06-25
| Güncellenmiş: 2026-02-03