STMicroelectronics BALF-SPI2-02D3 Ultra-miniature Balun
STMicroelectronics BALF-SPI2-02D3 Ultra-miniature Balun integrates matching network and harmonics filter. This balun with matching impedance has been customized for the ST S2-LP transceiver. The BALF-SPI2-02D3 uses IPD technology on a non-conductive glass substrate, which optimizes the RF performance. The BALF-SPI2-02D3 balun features 50Ω nominal input, low insertion loss, low amplitude imbalance, low-phase imbalance, high-RF performance, RF BOM, and area reduction. The STMicroelectronics BALF-SPI2-02D3 Ultra-miniature Balun is ideal for 433MHz impedance-matched balun filters and is optimized for ST S2-LP sub-GHz RFIC.Features
- 50Ω nominal input/conjugate matched to ST S2-LP for 433MHz frequency operation
- Small footprint
- Very low profile <620μm after reflow
- High RF performance
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- RF BOM and area reduction
- ECOPACK®2 compliant component
Applications
- 433MHz impedance matched balun filter
- Optimized for ST S2-LP sub-GHz RFIC
Learn More About
Yayınlandı: 2018-07-13
| Güncellenmiş: 2023-02-13