STMicroelectronics BlueNRG-248 BLE System-on-Chip

STMicroelectronics BlueNRG-248 BLUETOOTH® Low Energy (BLE) System-on-Chip (SoC) is a very low power single-mode wireless SoC compliant with BLUETOOTH specification. This SoC includes 256KB of programming flash-memory, 24KB of static RAM memory with retention (two 12KB banks) and SPI, UART, and I2C standard communication interface peripherals. The BlueNRG-248 SoC also features multifunction timers, watchdog, RTC, and DMA controller. This chip has an integrated high-efficiency DC/DC converter for ultra-low power characteristics. Typical applications include watches, consumer medical, fitness, sports, home and industrial automation, security, mobile phone peripherals, PC peripherals, remote control, and lighting.

Features

  • BLUETOOTH low energy single mode system-on-chip compliant with BLUETOOTH 4.2 specification
  • Master, slave, and multiple simultaneous roles
  • LE data packet length extension
  • 1.7V to 3.6V operating supply voltage
  • Integrated linear regulator and DC/DC step-down converter
  • -40°C to +105°C operating temperature range
  • High performance and ultra-low power Arm® Cortex® M0 32-bit based architecture core
  • Programmable 256KB flash
  • 24KB RAM with retention (two 12KB banks)
  • UART interface
  • SPI interface
  • 2 x I2C interface
  • 14, 15 or 26 GPIOs
  • 2 x multifunction timer
  • 10-bit ADC
  • Watchdog and RTC
  • DMA controller
  • PDM stream processor
  • 16MHz or 32MHz crystal oscillator
  • 32kHz crystal oscillator
  • 32kHz ring oscillator
  • Battery voltage monitor and temperature sensor
  • Up to +8dBm available output power (at antenna connector)
  • Excellent RF link budget (up to 96dB)
  • Accurate RSSI to allow power control
  • 8.3mA TX current (@ -2dBm, 3.0V)
  • Down to 1μA current consumption with active BLE stack (sleep mode)
  • Suitable for building applications compliant with the following radiofrequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66
  • Pre-programmed bootloader via UART
  • QFN32, QFN48, and WCSP34 package options

Applications

  • Watches
  • Fitness, wellness, and sports
  • Consumer medical
  • Security/proximity
  • Mobile phone peripherals
  • Lighting
  • PC peripherals
  • Remote control
  • Home and industrial automation
  • Assisted living

BlueNRG-2 architecture

STMicroelectronics BlueNRG-248 BLE System-on-Chip

Videos

Yayınlandı: 2018-06-27 | Güncellenmiş: 2023-02-10