STMicroelectronics BlueNRG-M2 Application Processor Modules

STMicroelectronics BlueNRG-M2 Application Processor Modules are low-power system-on-chips (SoCs) compliant with BLUETOOTH® Low Energy (BLE) v5.0 and BQE qualified. These STMicroelectronics modules support multiple roles simultaneously and act as BLUETOOTH master and slave devices simultaneously. The BlueNRG-M2 modules are based on the BlueNRG-2 SoC. The entire BLUETOOTH Low Energy stack and protocols are embedded into the module. These modules offer a complete RF platform in a tiny form factor.

Features

  • Compliant with BLUETOOTH specification v5.0
  • BQE qualified
  • Supports multiple roles simultaneously
  • Acts as BLUETOOTH master and slave device at the same time
  • Complete RF platform in a tiny form factor
  • Integrated radio, embedded antenna, and high-frequency oscillators
  • AES security co-processor
  • Pre-programmed UART bootloader

Applications

  • IoT
  • Smart home
  • Building and industrial automation
  • Remote and access control
  • Fitness, wellness, and sports
  • Smart lighting
  • Consumer medical
  • Security and proximity
  • Assisted living
  • PC and smart phone periperals

eBook

Infographic - STMicroelectronics BlueNRG-M2 Application Processor Modules

Block Diagram

Block Diagram - STMicroelectronics BlueNRG-M2 Application Processor Modules
Yayınlandı: 2019-12-15 | Güncellenmiş: 2025-03-19