STMicroelectronics ECMF4-2450A60N10 Common Mode Filter

STMicroelectronics ECMF4-2450A60N10 Common Mode Filter is a highly integrated filter designed to suppress EMI/RFI common mode noise on high-speed differential serial buses. This filter suppresses noise on busses like HDMI 2.1, HDMI 2.0, HDMI 1.4, USB 3.1 Gen 1 and Gen 2, Ethernet, MIPI, and DisplayPort interfaces. The ECMF4-2450A60N10 common mode filter offers 6.4GHz differential bandwidth and it can protect and filter 2 differential lanes. This filter offers low PCB space consumption and is housed in a µQFN-10L package. The STMicroelectronics ECMF4-2450A60N10 Common Mode Filter has applications in notebook, laptop, and portable devices.

Features

  • 6.4GHz differential bandwidth to comply with:
    • HDMI 2.1
    • HDMI 2.0
    • HDMI 1.4
    • USB 3.1 Gen 1 and Gen 2
    • Mobile Industry Processor Interface (MIPI)
    • Display port
  • Low PCB space consumption
  • 1.35mm x 2.2mm x 0.5mm (maximum) µQFN-10L thin package
  • Lead-free and RoHS package
  • High reduction of parasitic elements through integration
  • High common mode attenuation on WLAN frequencies :
    • Wi-Fi CH1-14 frequencies from -30dB to -33dB at 2.4GHz to 2.47GHz 
    • Wi-Fi CH36-165 frequencies from -20dB to -15dB at 5.18GHz to 5.82GHz
  • Exceeds IEC 61000-4-2 level 4 standards:
    • ±25kV (air discharge)
    • ±10kV (contact discharge)

Applications

  • Notebook and laptop
  • Streaming box
  • Set-top box
  • Portable devices
  • Tablet

ECMF4-2450A60N10 Pin Configuration and µQFN-10L Package Dimensions

ECMF4-2450A60N10 Characteristics Curve

Performance Graph - STMicroelectronics ECMF4-2450A60N10 Common Mode Filter

ECMF4-2450A60N10 TLP Characteristics

Performance Graph - STMicroelectronics ECMF4-2450A60N10 Common Mode Filter
Yayınlandı: 2018-11-05 | Güncellenmiş: 2023-02-21