STMicroelectronics ESDLIN03-1BWY Automotive Transil™ TVS

STMicroelectronics ESDLIN03-1BWY Automotive Transil™ Transient Voltage Suppressor (TVS) is a single-line Transil that protects automotive LIN bus lines against electrostatic discharge (ESD) and transient voltages. The ESDLIN03-1BWY is AEC-Q101 qualified and is an ECOPACK®2 compliant component. This bidirectional device has a low clamping factor VCL/VBR and a low leakage current.

Features

  • Single-line ESD and EOS protection
  • 26.5VStand-off voltage
  • Bidirectional device
  • 250W (8/20μs) Max pulse power
  • Low clamping factor VCL / VBR
  • Low leakage current
  • ECOPACK®2 compliant component
  • AEC-Q101 qualified

Applications

  • LIN bus lines where electrostatic discharge and other transients must be suppressed
  • Compliant with most automotive interfaces
Yayınlandı: 2016-06-02 | Güncellenmiş: 2022-03-11