STMicroelectronics EVALMASTERGAN4 Evaluation Board
STMicroelectronics EVALMASTERGAN4 Evaluation Board is a demonstration and development platform for the MASTERGAN GaN Half-Bridge High Voltage Driver. The MASTERGAN4 is an advanced power system-in-package integrating a gate driver and two enhancement-mode GaN power transistors. The integrated power GaNs feature an RDS(ON) of 225mΩ and 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.The STMicroelectronics EVALMASTERGAN4 Evaluation Board enables users to quickly and easily create new topologies without the need for a complete PCB design. The EVALMASTERGAN4 provides an onboard programmable Deadtime Generator with a single VCC supply (typically 6V). An embedded Linear Voltage Regulator offers a 3.3V rail to supply low voltage logic circuits like microcontrollers or FPGAs.
The EVALMASTERGAN4 Board includes a blank prototyping area for customization. Customizations options include using a separate input signal or single PWM signal, using an external bootstrap diode, or using a separate supply for VCC or PVCC.
All pins of the pre-installed MASTERGAN4 are accessible.
Features
- Half-bridge evaluation board with a pre-installed MASTERGAN4 in a 9mm x 9mm QFN package
- VCC input on screw connector or pin strip configured for MASTERGAN4 supply voltages
- Complete set of features to drive MASTERGAN4 with a single or complementary driving signal
- Embedded Deadtime Generator to convert a single PWM signal into dual complementary LIN and HIN signals with independently adjustable deadtimes
- Onboard 3.3V regulator for external circuitry supply (up to 50mA)
- 35°C/W junction to ambient thermal resistance to evaluate large power topologies
- High frequency connector for MASTERGAN4 GL and GH pin monitoring
- Spare footprint for low-side shunt, external bootstrap diode, and high voltage, high-capacitance bulk capacitor
- RoHS compliant
Board Layout
Yayınlandı: 2021-03-24
| Güncellenmiş: 2022-03-11