STMicroelectronics EVALST-ISOSD61L Evaluation Board

STMicroelectronics EVALST-ISOSD61L Evaluation Board allows users to evaluate the ISOSD61L isolated analog-to-digital converter (ADC). The ISOSD61L ADC is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The STM EVALST-ISOSD61L Evaluation Board features the LVDS digital I/O (ISOSD61L) with on-board termination resistors and provides additional pads to connect a shunt current sensor.

Features

  • Low voltage differential signaling
  • 6kV galvanic isolation
  • 30kV/µs high common-mode transient immunity
  • 16-bit resolution, no missing codes
  • ±320mV full scale differential input signal range
  • Up to 25MHz external clock input
  • High SNR (86dB) and bandwidth (49kHz)
  • –40°C to +125°C extended industrial temperature range
  • Coaxial and header pins available for flexible access to the inputs and outputs
  • LVDS digital I/O (ISOSD61L) with on-board termination resistors
  • Additional pads for the connection of a shunt current sensor
Yayınlandı: 2021-02-02 | Güncellenmiş: 2022-03-11