STMicroelectronics EVALSTPM-3PHISO Evaluation Board

STMicroelectronics EVALSTPM-3PHISO Evaluation Board features a complete three-phase energy meter with cost-effective shunt current sensors. The solution is based on the STPMS2 double-channel, 24-bit second-order sigma-delta modulator, measuring current and voltage for each phase through a voltage divider and a shunt current sensor. The sensing circuitry and PCB layout are optimized to maximize the signal-to-noise ratio for accuracy. The STMicroelectronics STPMS2 oversamples the signal using a 4MHz clock synchronized by the microcontroller and outputs voltage and current sigma-delta bitstreams multiplexed on the same pin. The two-wire communication between the STPMS2 modulator and the MCU is isolated by STISO621W, a 6kV galvanic isolated interface, allowing up to 100Mbps rate and low pulse distortion (< 3ns) for fast and safe data transfer between isolated domains.

Features

  • Compliant to EN 50470-x, IEC 62053-2x, ANSI12.2x standard requirements for AC watt meters
  • Active wideband, active fundamental, reactive and apparent power/energy calculation for each phase and cumulative
  • Accuracy Class 0.5 according to IEC 62053-22 on 3-ph active/apparent power measurement
  • Accuracy Class 1 according to IEC 62053-21 on 3-ph reactive power measurement
  • 6 channels voltage and current decimated samples available at 200µs
  • RMS and THD (optional) calculation of each voltage and current signal
  • 5kHz measurement bandwidth
  • Selectable high-pass filter for DC measurement
  • Line period and phase shift measurement for each phase
  • Phase voltage delays
  • Full calibration (amplitude, power offset, and samples offset for DC measurement)
  • 2x configurable LEDs for pulsed outputs
  • Communication through USB in virtual com port mode with shell commands
  • 6kV galvanic isolation between phases with 8mm creepage and clearance
Yayınlandı: 2020-11-16 | Güncellenmiş: 2024-12-30