STMicroelectronics EVLHV101PSR50W 50W Converter
STMicroelectronics EVLHV101PSR50W 50W Converter provides a stable and insulated 60V voltage for a maximum power of 50W. The STMicroelectronics EVLHV101PSR50W is used as a standalone power supply or as a front-end stage in a dimmable/non-dimmable offline LED driver. This demonstration board offers exceptional performance with a high power factor, low THD, and low BOM cost. The device has advanced features of the HVLED101, which utilizes frequency foldback with valley locking operation to reduce switching losses and minimize acoustic noise.Features
- VIN 90-265 VRMS, f 45-66Hz input voltage
- 60V/833mA output voltage
- High power factor, low THD
- Efficiency > 50% in stand-by (POUT = 240mW)
- 4 points (25%, 50%, 75%, 100% load) average efficiency > 91%
- Frequency foldback with valley locking for noise-free operation
- TAMB-MAX = 60°C
- Open load voltage limiting < 65V
- Short-circuit protection with auto restart
- NTC overtemperature protection for switching MOSFET
- RoHS compliant
Applications
- Front end stage in a dimmable or non-dimmable offline LED driver
- Protection against input voltage variations, excessive input voltage, and insufficient input voltage
- Standalone power supply
- Applications requiring output short-circuit and overload protection with auto restart behavior
Connector map
Yayınlandı: 2023-01-23
| Güncellenmiş: 2023-01-24