STMicroelectronics EVLSRK1001-TO Demonstration Board

STMicroelectronics EVLSRK1001-TO Demonstration Board is designed to evaluate the SRK1001 synchronous rectification controller. STMicroelectronics SRK1001 implements a control scheme for secondary-side synchronous rectification in flyback converters. It provides high-current gate-drive outputs for driving N-channel Power MOSFETs. The device can operate in quasi-resonant (QR) and fixed-frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR applications.

Features

  • Synchronous rectifier for flyback converters, with fixed turn-on and adaptive turnoff
  • 3.5V to 32V range
  • 185V AMR DVS sensing voltage
  • 500kHz max frequency
  • Internal gate drive for N-channel MOSFET
  • FDPF190N15A (150V–19mΩ) TO220FP MOSFET type
Yayınlandı: 2019-12-12 | Güncellenmiş: 2024-02-15