STMicroelectronics EVSPIN32F0601S3 Evaluation Board

STMicroelectronics EVSPIN32F0601S3 Evaluation Board is a 3-phase complete inverter based on the STSPIN32F0601 controller, which embeds a 3-phase 600V gate driver and a Cortex®-M0 STM32 MCU. The power stage features an STGD6M65DF2 IGBT but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a three-shunt sensing topology, and the field-oriented control (FOC), either sensor or sensorless, can be implemented. This makes it especially suited to drive permanent magnet synchronous motors (PMSMs).

The evaluation board is compatible with a wide input voltage range from 50VAC/DC to 280VAC/DC. It includes a power supply stage with the VIPER06XS in flyback configuration to generate +15V and +3.3V supply voltage required by the application. Debugging and configuration of FW can be performed with standard STM32 tools through the detachable STLINK-debugger. SWD and UART TX‑RX connectors are also available.

Features

  • Input voltage from 50VAC/DC to 280VAC/DC
  • STGD6M65DF2 IGBTs power stage featuring
    • V(BR)CES = 650V
    • VCE(sat) = 1.55V @ IC = 6A
  • Overcurrent threshold set to 4.5Apeak
  • 15V VCC and 3.3V VDD supplies
  • Dual footprint for IGBT/MOSFET package
    • DPAK
    • PowerFlat 8x8 HV
  • 3-shunt current sensing, suitable for sensor or sensorless vector control - FOC algorithm with 3-shunt sensing
  • Smart shutdown overcurrent protection
  • Digital Hall sensors and encoder input
  • Bus voltage sensing
  • Embedded ST-LINK/V2-1
  • Easy user interface with buttons and trimmer
  • RoHS compliant

Applications

  • Home and industrial refrigerator compressors
  • Industrial drives, pumps, fans
  • Air conditioning compressors and fans
  • Corded power tools, garden tools
  • Home appliances
  • Industrial automation

Board Functions

Chart - STMicroelectronics EVSPIN32F0601S3 Evaluation Board
Yayınlandı: 2019-11-05 | Güncellenmiş: 2024-02-28