STMicroelectronics EVSPIN32F0602S1 Evaluation Board
STMicroelectronics EVSPIN32F0602S1 Evaluation Board is a 3-phase complete inverter based on the STSPIN32F0602 controller, which embeds a 3-phase 600V gate driver and a Cortex®-M0 STM32 MCU. The power stage features an STD18N65M5 MOSFET but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both the field-oriented control (FOC) and sensor or sensorless 6-step control can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.The evaluation board is compatible with a wide input voltage range from 50VAC/DC to 280VAC/DC. It includes a power supply stage with the VIPER06XS in flyback configuration to generate +15V and +3.3V supply voltage required by the application. Debugging and configuration of FW can be performed with standard STM32 tools through the detachable STLINK-debugger. SWD and UART TX‑RX connectors are also available.
Features
- Input voltage from 50VAC/DC to 280VAC/DC
- STD18N65M5 MOS power stage featuring
- VDS @ TJmax = 710V
- RDS(on) max.= 0.220Ω
- Overcurrent threshold set to 8.5Apeak
- 15V VCC and 3.3V VDD supplies
- Dual footprint for IGBT/MOSFET package
- DPAK
- PowerFlat 8x8 HV
- Single-shunt current sensing, suitable for
- Sensor or sensorless 6-step algorithm
- Single-shunt vector (FOC) algorithm
- Smart shutdown overcurrent protection
- Digital Hall sensors and encoder input
- Bus voltage sensing
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
- RoHS compliant
Applications
- Home and industrial refrigerator compressors
- Industrial drives, pumps, fans
- Air conditioning compressors and fans
- Corded power tools, garden tools
- Home appliances
- Industrial automation
Board Functions
Videos
Yayınlandı: 2019-11-05
| Güncellenmiş: 2024-02-28