STMicroelectronics EVSPIN32F06Q1S1 Evaluation Board

STMicroelectronics EVSPIN32F06Q1S1 Evaluation Board is based on the STSPIN32F0601 Controller, which embeds a 3-phase 600V gate driver and a Cortex®-M0 STM32 MCU. The EVSPIN32F02Q1S1 Board power stage features STGD6M65DF2 IGBTs but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package.

The STM EVSPIN32F06Q1S1 Evaluation Board enables a single-shunt sensing topology and implements sensor and sensorless FOC and 6-step control algorithms. The topology allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.

The EVSPIN32F02Q1S1 is compatible with a wide range of input voltage from 35VAC (50VDC) to 280VAC (400VDC). The Board also includes a power supply stage with the VIPER06XS in flyback configuration to generate the +15V and +3.3V supply voltage required by the application.

FW debugging and configuration is performed with standard STM32 tools through the detachable ST-LINK-debugger. SWD and UART TX-RX connectors are also available.

Features

  • Input voltage from 35VAC (50VDC) to 280VAC (400VDC)
  • STGD6M65DF2 IGBTs power stage featuring:
    • V(BR)CES = 650V
    • VCE(sat) = 1.55V @ IC = 6A
  • Overcurrent threshold set to 5.5Apeak
  • Dual footprint for IGBT/MOSFET package:
    • DPAK
    • PowerFlat 8x8 HV
  • Single-shunt current sensing, suitable for:
    • Sensored or sensorless 6-step algorithm
    • Sensored or sensorless single-shunt vector (FOC) algorithm
  • Smart shutdown overcurrent protection
  • Digital Hall sensors and encoder input
  • Bus voltage sensing
  • 15V VCC and 3.3V VDD supplies
  • Embedded ST-LINK/V2-1
  • Easy user interface with buttons and trimmer
  • RoHS compliant

Applications

  • Home and Industrial refrigerators compressors
  • Industrial drives, pumps, fans
  • Air conditioning compressors & fans
  • Corded power tools, garden tools
  • Home appliances
  • Industrial automation
Yayınlandı: 2021-02-02 | Güncellenmiş: 2022-03-11