STMicroelectronics EVSPIN32F06Q1S3 3-Phase Inverter

STMicroelectronics EVSPIN32F06Q1S3 3-Phase Inverter is based on the STSPIN32F0601 controller, QFN 72L package version. It embeds a 3‑phase 600V gate driver and a Cortex®‑M0 STM32 MCU. The power stage features STGD6M65DF2 IGBTs but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a 3-shunt sensing topology, and the field-oriented control (FOC), either sensored or sensorless, can be implemented. This makes it ideal to drive permanent magnet synchronous motors (PMSMs).

Features

  • Input voltage from 35VAC (50VDC) to 280VAC (400VDC)
  • STGD6M65DF2 IGBTs power stage featuring:
    • V(BR)CES = 650V
    • VCE(sat) = 1.55V @ IC = 6A
  • Overcurrent threshold set to 4.5A peak
  • Dual footprint for IGBT/MOSFET package
    • DPAK
    • PowerFlat 8x8 HV
  • 3-shunt current sensing, suitable for sensored or sensorless vector control - FOC algorithm with 3-shunt sensing
  • Smart shutdown overcurrent protection
  • Digital Hall sensors and encoder input
  • Bus voltage sensing
  • 15V VCC and 3.3V VDD supplies
  • Embedded ST-LINK/V2-1
  • Easy user interface with buttons and trimmer
  • RoHS compliant

Applications

  • Home and Industrial refrigerator compressors
  • Industrial drives, pumps, fans
  • Air conditioning compressors & fans
  • Corded power tools, garden tools
  • Home appliances
  • Industrial automation
Yayınlandı: 2021-01-21 | Güncellenmiş: 2022-03-11