STMicroelectronics EVSPIN32G06Q1S1 Evaluation Board
STMicroelectronics EVSPIN32G06Q1S1 Evaluation Board is a 3-phase complete inverter based on STSPIN32G0601 controller, which integrates a 3‑phase 600V gate driver and a Cortex®-M0+ STM32 MCU. The power stage of this board incorporates STGD6M65DF2 IGBTs, but is adaptable to accommodate any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. Employing a single-shunt sensing topology, this board supports both FOC and 6-step control algorithms in either sensored or sensorless mode. This versatility enables the driving of Permanent Magnet Synchronous Motors (PMSMs) and Brushless DC (BLDC) motors. The EVSPIN32G06Q1S1 evaluation board operates within a 35VAC (50VDC) to 280VAC (400VDC) input voltage range, and the overcurrent threshold is set to 2.8Apeak. Typical applications include refrigerator compressors, industrial drives, pumps, fans, home appliances, and industrial automation.Features
- Input voltage from 35VAC (50VDC) to 280VAC (400VDC) range
- Suitable for ~250W applications, 1ARMS phase current
- STGD6M65DF2 IGBTs power stage featuring:
- V(BR)CES = 650V
- VCE(sat) = 1.55V @ IC = 6A
- Overcurrent threshold set to 2.8Apeak
- Dual footprint for IGBT/MOSFET package:
- DPAK or PowerFlat 8x8 HV
- Bus voltage sensing
- External connection through STLINK-V3SET
- Single-shunt current sensing, suitable for:
- Sensored or sensorless 6-step algorithm
- Sensored or sensorless single-shunt vector (FOC) algorithm
- 15V VCC and 3.3V VDD supplies
- Smart shutdown overcurrent protection
- Digital Hall sensors and encoder input
- Easy user interface with buttons and trimmer
- RoHS compliant
Applications
- Residential and industrial refrigerator compressors
- Industrial drives, pumps, and fans
- Air conditioning compressors and fans
- Corded power tools and garden tools
- Home appliances
- Industrial automation
Board Layout
Yayınlandı: 2024-03-06
| Güncellenmiş: 2024-03-22