STMicroelectronics IIS2DLPC MEMS Digital Output Motion Sensor

STMicroelectronics IIS2DLPC MEMS Digital Output Motion Sensor is an ultra-low-power, high-performance, three-axis linear accelerometer with a digital I2C/SPI output interface. The IIS2DLPC has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The IIS2DLPC has one high-performance mode and four low-power modes, which can be changed on the fly, providing outstanding versatility and adaptability to the requirements of the application.

The IIS2DLPC has an integrated 32-level First-in, First-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The embedded self-test capability allows the user to check the functioning of the sensor in the final application. The IIS2DLPC has a dedicated internal engine to process motion and acceleration detection including free-fall, wakeup, highly configurable single/double-tap recognition, activity/inactivity, stationary/motion detection, portrait/landscape detection, and 6D/4D orientation.

The STMicroelectronics IIS2DLPC MEMS Digital Output Motion Sensor is available in a small thin plastic Land Grid Array (LGA) package, with an extended temperature range from -40°C to +85°C.

Features

  • ±2g/±4g/±8g/±16g full scale
  • Reconfigurable from ultra-low-power to high-performance high-resolution operating mode
  • Ultra-low Power Consumption
    • 50nA in power-down mode
    • Below 1μA in active low-power mode
    • 120μA in high-performance mode
  • Output data rates from 1.6Hz to 1600 Hz; bandwidth up to 800Hz
  • Single data conversion on demand
  • Very low noise, down to 90μg/√Hz
  • 32-level FIFO and 2 independent programmable interrupts
  • High-speed I2C/SPI digital output interface
  • 1.62V to 3.6V supply voltage 
  • Embedded temperature sensor
  • Self-test
  • 10000g high shock survivability
  • -40°C to +85°C operating temperature range: 
  • 2.0mm x 2.0mm x 0.7mm LGA-12 package
  • ECOPACK®, RoHS, and Green compliant

Applications

  • Industrial IoT and connected devices
  • Anti-tampering devices
  • Appliances and robotics
  • Industrial tools and factory equipment
  • Portable healthcare devices and hearing aids
  • Vibration monitoring
  • Tilt and inclination measurements
  • Smart power saving
  • Motion-activated functions
  • Impact recognition and logging

Block Diagram

STMicroelectronics IIS2DLPC MEMS Digital Output Motion Sensor
Yayınlandı: 2018-10-29 | Güncellenmiş: 2024-03-11