STMicroelectronics IMP23ABSU MEMS Microphone

STMicroelectronics IMP23ABSU MEMS Microphone is a compact, low-power microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors. The IMP23ABSU has an acoustic overload point of 130dBSPL with a typical 64dB signal-to-noise ratio. The sensitivity of the IMP23ABSU is -38dBV ±1dB at 94dBSPL, 1kHz. The STMicroelectronics IMP23ABSU is available in a package compliant with reflow soldering and is guaranteed to operate over a -40°C to +85°C temperature range.

Features

  • 1.52V to 3.6V single supply voltage operation
  • Omnidirectional sensitivity
  • High signal-to-noise ratio
  • High acoustic overload point (130dBSPL typical)
  • Package compliant with reflow soldering
  • Enhanced RF immunity
  • Ultra-flat frequency response
  • Ultrasound bandwidth (up to 80kHz)
  • Low latency
  • 150µA maximum current consumption
  • ECOPACK, RoHS-compliant, and Green device 

Applications

  • Condition monitoring of industrial equipment
  • Leak detection
  • Electrical arcing
  • Smart medical instruments
  • Wearable devices
  • Hearables
  • Smart speakers
  • Active noise-canceling headsets

Specifications

  • 1.52V to 3.6V supply voltage range, 2.75V typical
  • 120µA typical current consumption, 150µA maximum
  • -39dBV to -37dBV sensitivity range, -38dBV typical
  • 64dB(A) typical signal-to-noise ratio
  • 60dB typical power supply rejection
  • 130dBSPL typical acoustic overload point
  • 15kΩ minimum load resistance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2020-09-30 | Güncellenmiş: 2025-08-21