STMicroelectronics IPS160HF & IPS161HF 1-Channel High-Side Switches

STMicroelectronics IPS160HF and IPS161HF 1-Channel High-Side Switches can drive capacitive, resistive, or inductive loads with one side connected to ground. The IPS160HF offers an output current of 2.4A, while the IPS161HF provides 0.6A of output current.

The IPS160HF and IPS161HF 1-Channel High-Side Switches feature a 60V operating range and a <60us propagation delay time at
startup. Combined with the extended diagnostic (Open Load, Over Load, Overtemperature), the IPS160HF and IPS161HF are ideal for addressing safety applications targeting higher SIL levels.

The STM IPS160HF and IPS161HF Switches have built-in overload and thermal shutdown protection, preventing the application and the load from electrical and thermal overstress. Also, to minimize the power dissipation when the output is shorted, a low-dissipative short-circuit protection (cutoff) is implemented to limit the output average current value and consequent device overheating. The DIAG common diagnostic open-drain pin reports the open load in off-state, cutoff (overload), and thermal shutdown.

Features

  • 8V to 60V operating voltage range
  • 0.7A (IPS161HF) or 2.5A (IPS160HF) minimum output current limitation
  • Short propagation delay at startup
  • Fast demagnetization of inductive load
  • Non-dissipative short-circuit protection (cutoff)
  • Programmable cutoff delay time using an external capacitor
  • Ground disconnection protection
  • VCC disconnection protection
  • Thermal shutdown protection
  • Undervoltage lock-out
  • Diagnostic signalization for open load in off-state, cutoff, and junction thermal shutdown
  • Designed to meet IEC 61131-2
  • PowerSSO12 package

Applications

  • Safety applications
  • Programmable logic control
  • Industrial PC peripheral input/output
  • Numerical control machines

Block Diagram

Block Diagram - STMicroelectronics IPS160HF & IPS161HF 1-Channel High-Side Switches

Videos

Yayınlandı: 2020-07-15 | Güncellenmiş: 2025-01-08