STMicroelectronics L6480 Microstepping Motor Driver

STMicroelectronics L6480 Microstepping Motor Driver is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. The driver integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non-dissipative overcurrent protection. With a unique voltage driving mode which compensates for BEMF, bus voltage and motor winding variations, the microstepping of a true 1/128-step resolution is achieved. 

The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set. A very rich set of protections (thermal, low bus voltage, overcurrent and motor stall) make the L6480 a rugged solution, as required by demanding motor control applications.

Features

  • Operating voltage: 7.5V-85V
  • Dual full bridge gate driver for N-channel MOSFETs
  • Fully programmable gate driving
  • Embedded Miller clamp function
  • Programmable speed profile
  • Up to 1/128 microstepping
  • Sensorless stall detection
  • Integrated voltage regulators
  • SPI interface
  • Low quiescent standby currents
  • Programmable non-dissipative overcurrent protection
  • Overtemperature protection

Applications

  • Bipolar stepper motor

Block Diagram

Block Diagram - STMicroelectronics L6480 Microstepping Motor Driver
Yayınlandı: 2012-12-07 | Güncellenmiş: 2024-10-31