STMicroelectronics EVAL-L9907 & EVAL-L9907-H Evaluation Boards

STMicroelectronics EVAL-L9907 and EVAL-L9907-H Evaluation Boards are designed to evaluate the L9907 automotive FET drivers. These boards come with all the main input/output capabilities that are necessary to drive a BLCD motor and provide diagnostic functionalities. The EVAL-L9907 and EVAL-L9907-H can be plugged directly to the SPC560P-DISP Discovery+ board and uses L9907 demonstration software to implement 3-phase brushless motor control.

Features

  • Supply voltage range (VBatt): 6V÷54V
  • Load current capability:
    • Up to 20A for EVAL-L9907
    • Up to 120A for EVAL-L9907-H
  • Device control and diagnostic via SPI
  • Flexible shunt configuration (Phase U+PhaseV or PhaseU+Total Phase)
  • 4 LEDs for monitoring VBatt, VCC, EN1, and EN2 signal
  • Input signal connector compatible with SPC56 discovery boards. A different microcontroller board can be connected by a simple adapter or wire
  • Total accessibility to all pins by test points
  • Modular PCBs designed to easily change the external Power MOS both SMD and through-hole Power MOS
  • Possibility to connect an external USB adapter for the SPI communication
  • Possibility to use external boost components by removing jumpers
Yayınlandı: 2017-06-07 | Güncellenmiş: 2022-06-01