STMicroelectronics L99PM62GXP Power Management IC

STMicroelectronics L99PM62GXP Power Management IC provides electronic control units with enhanced system power supply functionality. This includes various standby modes, LIN and HS CAN physical communication layers. The device's two low-drop voltage regulators supply the system microcontroller and external peripheral loads like sensors and provide enhanced system standby functionality with programmable local and remote wake-up capability.

Features

  • Two 5V voltage regulators for microcontroller and peripheral supply
  • No electrolytic capacitor required on regulator outputs
  • Ultralow quiescent current in standby modes
  • Programmable reset generator for power-on and undervoltage
  • Configurable window watchdog and fail-safe output
  • LIN 2.1 compliant (SAEJ2602 compatible) transceiver
  • Advanced HS CAN transceiver (ISO 11898-2/-5 and SAE J2284 compliant) with local failure and bus failure diagnosis
  • HS CAN transceiver supports partial networking
  • Complete 3-channel contact monitoring interface with programmable cyclic sense functionality
  • Programmable periodic system wake-up feature
  • ST SPI interface for mode control and diagnosis
  • 5 fully protected high-side drivers with internal 4-channel PWM generator
  • 2 low-side drivers with active Zener clamping
  • 4 internal PWM timers
  • 2 operational amplifiers with rail-to-rail outputs (VS) and low voltage inputs
  • Temperature warning and thermal shutdown

Applications

  • Automotive ECU's such as door zone and body control modules

Block Diagram

Block Diagram - STMicroelectronics L99PM62GXP Power Management IC
Yayınlandı: 2017-02-08 | Güncellenmiş: 2022-04-14