STMicroelectronics LDK320 High PSRR Voltage Regulators

STMicroelectronics LDK320 High PSRR Voltage Regulators are low drop voltage regulators with a maximum 200mA output current from a 2.5V to 18V input voltage range. The regulators have a typical dropout voltage of 100mV and are stabilized with a ceramic capacitor on the output. The LDK320 are ideal for low battery powered applications with a very good dynamic characteristic, combined with low drop voltage and low quiescent current. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1μA. This device also includes a short-circuit current limiting, thermal, and SOA protections.

Features

  • Input voltage from 2.5V to 18V
  • Very low-dropout voltage (100mV typ. @ 100mA load)
  • Low quiescent current (typ. 60μA, 1μA in off mode)
  • High PSRR 88dB@120Hz
  • Low noise
  • Output voltage tolerance ±0.5% @ 25°C (LDK320A) or ±2% 25°C
  • Output current up to 200mA
  • Wide range of output voltages available on request fixed from 1.2V to 12V with 100mV step and adjustable
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1μF
  • Current, SOA and thermal protections
  • Available in SOT23-5L and SOT-89 packages
  • Temperature range -40°C to +125°C

Applications

  • DSC
  • TV
  • BD
  • DVD
  • PC
  • Industrial

Block Diagram (Fixed)

Block Diagram - STMicroelectronics LDK320 High PSRR Voltage Regulators

Block Diagram (Adjustable)

Block Diagram - STMicroelectronics LDK320 High PSRR Voltage Regulators
Yayınlandı: 2018-02-08 | Güncellenmiş: 2024-04-23