STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs

STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs provide a 1.2A maximum current from a 2.5V to 18V input voltage range. The LDL212 ICs have a typical dropout voltage of 350mV at 1.2A. These regulator ICs are suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 IC has a high-power supply rejection ratio of 87dB at 120Hz and more than 40dB at 100kHz. These ICs feature a shutdown mode using an enable logic control function to reduce the total current consumption. The device also includes the current limit, SOA, and thermal protection.

Features

  • Input voltage from 1.6 to 5.5V
  • Very low-dropout voltage (300mV typical @ 1A load)
  • Low quiescent current (35μA typical at no-load, 1μA maximum in off mode)
  • Output voltage tolerance ±2.0% @ 25°C
  • 1.2A guaranteed output current
  • Wide range of output voltages available on request: 0.8V to 5V with 50mV step and adjustable
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1μF
  • Internal current and thermal limit
  • Available in DFN6 (2x2), DFN6 (3x3) mm, SO8-batwing, and PPAK packages
  • Temperature range -40°C to 125°C
  • Reverse current protection
  • Output discharge function (optional)

Applications

  • Consumer
  • Computer
  • Battery-powered systems
  • Low voltage point-of-load
  • USB-powered devices

Block Diagram

Block Diagram - STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs
Yayınlandı: 2016-06-06 | Güncellenmiş: 2024-04-23