STMicroelectronics LIS2HH12 MEMS Digital Output Motion Sensor
STMicroelectronics' LIS2HH12 MEMS Digital Output Motion Sensor is an ultra-low-power high-performance three-axis linear accelerometer belonging to the "pico" family. It has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10Hz to 800Hz. The self-test capability allows the user to check the functioning of the sensor in the final application. The LIS2HH12 has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor.The STMicroelectronics LIS2HH12 MEMS Digital Output Motion Sensor is available in a small thin plastic Land Grid Array package (LGA) and it is guaranteed to operate over an extended temperature range from -40°C to +85°C.
Features
- Wide supply voltage, 1.71V to 3.6V
- Independent IOs supply (1.8V) and supply voltage compatible
- Ultra-low power consumption
- ±2g/±4g/±8g full-scale
- I2C/SPI digital output interface
- 16-bit data output
- Embedded temperature sensor
- Embedded self-test
- Embedded FIFO
- 10000g high shock survivability
- ECOPACK®, RoHS and "Green" compliant
Applications
- Motion-controlled user interfaces
- Gaming and virtual reality
- Pedometers
- Intelligent power saving for handheld devices
- Display orientation
- Click/double-click recognition
- Impact recognition and logging
- Vibration monitoring and compensation
Block Diagram
Yayınlandı: 2014-12-15
| Güncellenmiş: 2022-03-11