STMicroelectronics LPS33K MEMS Pressure Sensor

STMicroelectronics LPS33K MEMS Pressure Sensor combines a sensing element based on a piezoresistive Wheatstone bridge approach with an I2C interface in a single compact package. The sensing element detects absolute pressure and consists of a suspended silicon membrane. When pressure is applied, the membrane deflection induces an imbalance in the Wheatstone bridge, and the output signal is converted by the IC interface. The LPS33K features a data-ready signal that indicates when a new set of measured pressure and temperature data is available, simplifying data synchronization in the digital system that uses the device. STMicroelectronics LPS33K MEMS Pressure Sensor is available in a ceramic LGA package with a metal lid. The package is holed to allow external pressure to reach the sensing element, while the gel inside the IC protects the electrical components from harsh environments.

Features

  • 300hPa to 1260hPa absolute pressure range
  • Current consumption down to 3μA
  • 20x full-scale overpressure capability
  • Embedded temperature compensation
  • 24-bit pressure data output
  • 16-bit temperature data output
  • Output data rate from 1Hz to 75Hz
  • Embedded FIFO
  • Data-ready, FIFO flags, and pressure thresholds interrupt functions
  • SPI and I2C interfaces
  • 1.7V to 3.6V supply voltage
  • CCLGA 10L potted gel ceramic package
  • 3.3mm x 3.3mm x 2.9mm footprint
  • ECOPACK® lead-free compliant

Applications

  • Wearable devices
  • Altimeters and barometers for portable devices
  • GPS
  • Weather station equipment
Yayınlandı: 2020-03-24 | Güncellenmiş: 2025-01-22