STMicroelectronics LSM6DSO32XTR iNEMO Inertial Module

STMicroelectronics LSM6DSO32XTR iNEMO Inertial Module is a 3D digital accelerometer and 3D digital gyroscope system-in-package (SIP), with a digital I2C, SPI, and MIPI I3CSM serial interface standard output, performing at 0.55mA in combo High-Performance mode. Thanks to the ultra-low noise performance of both the gyroscope and the accelerometer, the device combines always-on low-power features with superior sensing precision for an optimal motion experience in wearable, hard-fall detection, navigation, and asset tracking applications. The accelerometer features smart sleep-to-wake-up (Activity) and return-to-sleep (Inactivity) functions that allow advanced power saving.

The LSM6DSO32XTR can be configured to generate interrupt signals by using hardware recognition of free-fall events, 6D orientation, tap and double-tap sensing, activity or inactivity, and wake-up events.

The availability of a dedicated connection mode to external sensors allows the implementation of the sensor hub functionality.

The LSM6DSO32X is compatible with the requirements of the leading OSs offering real, virtual, and batch-mode sensors. It has been designed to implement in hardware significant motion, relative tilt, pedometer functions, timestamp, and provides a high level of customization. Up to 16 embedded finite state machines can be programmed independently for motion detection or gesture recognition such as hard-fall, glance, absolute wrist tilt, shake, double-shake, or pick-up.

The LSM6DSO32X also embeds Machine Learning Core logic, which allows identifying if a data pattern matches a user-defined set of classes. A typical example of an application could be activity detection like running, walking, or driving.

The LSM6DSO32X has an integrated smart first-in-first-out (FIFO) buffer of up to 9kbyte in size, allowing dynamic batching of significant data.

The STMicroelectronics LSM6DSO32XTR iNEMO Inertial Module is available in a small plastic Land Grid Array (LGA) package and it is guaranteed to operate over an extended temperature range from -40°C to +85°C. The ultra-small size and weight of the SMD package make it an ideal choice for handheld portable applications such as smartphones, IoT-connected devices, and wearables or any other application where reduced package size and weight are required.

Features

  • 55mA power consumption in combo high-performance mode
  • "Always-on" experience with low power consumption for both accelerometer and gyroscope
  • Smart FIFO up to 9kbytes
  • Android compliant
  • ±4/±8/±16/±32g full scale
  • ±125/±250/±500/±1000/±2000dps full scale
  • Analog supply voltage: 1.71V to 3.6V
  • Independent IO supply (1.62V)
  • SPI, I2C, and MIPI I3CSM serial interface with main processor data synchronization
  • Advanced pedometer, step detector, and step counter
  • Significant Motion Detection, tilt detection
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click, and double-click
  • Programmable Finite State Machine: accelerometer, gyroscope, and external sensors
  • Machine Learning Core
  • Embedded temperature sensor
  • 2.5mm x 3.0mm x 0.83mm LGA-14L package
  • ECOPACK, RoHS, and "Green" compliant

Applications

  • Wearables
  • Smartwatches
  • Sports equipment
  • Motion tracking and gesture detection
  • Hard-fall detection
  • Sensor hubs
  • Navigation and asset tracking
  • IoT and connected devices
  • Smart power saving for handheld devices

Finite State Machine

STMicroelectronics LSM6DSO32XTR iNEMO Inertial Module

Machine Learning Core

STMicroelectronics LSM6DSO32XTR iNEMO Inertial Module

Pin Connections

STMicroelectronics LSM6DSO32XTR iNEMO Inertial Module

Package Outline

STMicroelectronics LSM6DSO32XTR iNEMO Inertial Module
Yayınlandı: 2021-04-28 | Güncellenmiş: 2026-01-23