STMicroelectronics LSM6DSOX iNEMO Inertial Module

STMicroelectronics LSM6DSOX iNEMO Inertial Module is a system-in-package (SiP) with a 3D digital accelerometer and a 3D digital gyroscope. The LSM6DSOX boosts performance at 0.55mA in high-performance mode and enables always-on low-power features for an optimal motion experience. The LSM6DSOX supports main OS requirements, offering real, virtual, and batch sensors with 9kbytes for dynamic data batching. The LSM6DSOX has a full-scale acceleration range of ±2/±4/±8/±16g and an angular rate range of ±125/±250/±500/±1000/±2000dps. The STMicroelectronics LSM6DSOX fully supports EIS and OIS applications. The module includes a dedicated configurable signal processing path for OIS and auxiliary SPI, configurable for both the gyroscope and accelerometer. The LSM6DSOX OIS can be configured from the auxiliary SPI and primary interface (SPI / I2C and MIPI I3C).

Features

  • 0.55mA power consumption in combo high-performance mode
  • "Always-on" experience with low-power consumption for both accelerometer and gyroscope
  • Smart FIFO up to 9kbyte
  • Android compliant
  • ±2/±4/±8/±16g full scale
  • ±125/±250/±500/±1000/±2000dps full scale
  • 1.71V to 3.6V analog supply voltage
  • Independent IO supply (1.62V)
  • 2.5mm x 3mm x 0.83mm compact footprint
  • SPI / I2C and MIPI I3C serial interface with main processor data synchronization
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • OIS configurable from aux SPI, primary interface (SPI / I2C and MIPI I3C)
  • Advanced pedometer, step detector, and step counter
  • Significant motion detection, tilt detection
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
  • Programmable finite state machine: accelerometer, gyroscope, and external sensors
  • Machine learning core
  • S4S data synchronization
  • Embedded temperature sensor
  • ECOPACK®, RoHS, and "Green" compliant

Applications

  • Motion tracking and gesture detection
  • Sensor hub
  • Indoor navigation
  • IoT and connected devices
  • Smart power saving for handheld devices
  • EIS and OIS for camera applications
  • Vibration monitoring and compensation

Videos

Content Stream

STMicroelectronics LSM6DSOX iNEMO Inertial Module

eBook

STMicroelectronics LSM6DSOX iNEMO Inertial Module
Yayınlandı: 2019-10-29 | Güncellenmiş: 2026-01-23