STMicroelectronics LSM6DSR iNEMO Inertial Module

STMicroelectronics LSM6DSR iNEMO Inertial Module is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. The STMicroelectronics LSM6DSR has an extended full-scale range for the gyroscope, up to 4000dps, and high stability over temperature and time. The LSM6DSR supports main OS requirements, offering real, virtual, and batch sensors with 9kbytes with FIFO compression up to three times for dynamic data batching. ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used to produce micromachined accelerometers and gyroscopes. STMicroelectronics LSM6DSR iNEMO Inertial Module embeds a broad range of advanced functions supporting Android wearable sensors and programmable sensors (suitable for activity recognition).

Features

  • Extended full-scale range for gyroscope up to 4000dps
  • High stability over temperature and time
  • Smart FIFO up to 9kbytes
  • Android compliant
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • ±2/±4/±8/±16g full scale
  • ±125/±250/±500/±1000/±2000/±4000dps full scale
  • 1.71V to 3.6V analog supply voltage
  • SPI / I2C & MIPI I3CSM serial interface with main processor data synchronization
  • Supports sensor synchronization S4S for Qualcomm, full spec compliant (I2C, MIPI I3CSM, SPI)
  • Advanced pedometer, step detector, and step counter
  • Significant Motion Detection, Tilt detection
  • Programmable finite state machine: accelerometer, gyroscope, and external sensors
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
  • Embedded temperature sensor
  • ECOPACK, RoHS and “Green” compliant

Applications

  • Motion tracking and gesture detection
  • Virtual and augmented reality
  • OIS for camera applications
  • Sensor hub
  • Indoor navigation
  • IoT and connected devices
  • Sports applications
  • Vibration monitoring and compensation
  • Drones
  • Robotics
  • High-precision systems

Block Diagram of Filters

Block Diagram - STMicroelectronics LSM6DSR iNEMO Inertial Module

Content Stream

STMicroelectronics LSM6DSR iNEMO Inertial Module
Yayınlandı: 2019-06-14 | Güncellenmiş: 2026-01-23