STMicroelectronics LSM6DSRX iNEMO Inertial Module

STMicroelectronics LSM6DSRX iNEMO Inertial Module is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. The gyroscope offers an extended full-scale range of up to 4000dps. The device provides high stability over temperature and time. The LSM6DSRX supports main OS requirements, offering real, virtual, and batch sensors with 9kbytes with FIFO compression up to three times for dynamic data batching.

The STMicroelectronics LSM6DSRX iNEMO Inertial Module has a full-scale acceleration range of ±2/±4/±8/±16g and an angular rate range of ±125/±250/±500/±1000/±2000/±4000dps. The LSM6DSRX features a broad range of advanced functions supporting Android wearable sensors and programmable sensors (suitable for activity recognition).

Features

  • Extended full-scale range for gyroscope up to 4000dps
  • High stability over temperature and time
  • Smart FIFO up to 9kbytes
  • Android compliant
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • ±2/±4/±8/±16g full scale
  • ±125/±250/±500/±1000/±2000/±4000dps full scale
  • 1.71V to 3.6V analog supply voltage
  • SPI/I2C and MIPI I3CSM serial interface with main processor data synchronization
  • Supports sensor synchronization S4S for Qualcomm, full spec compliant (I2C, MIPI I3CSM, SPI)
  • Advanced pedometer, step detector, and step counter
  • Significant motion detection, tilt detection
  • Programmable finite state machine: accelerometer, gyroscope, and external sensors
  • Machine learning core
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
  • Embedded temperature sensor
  • ECOPACK, RoHS, and "Green" compliant

Applications

  • Motion tracking and gesture detection
  • Virtual and augmented reality
  • OIS for camera applications
  • Sensor hub
  • Indoor navigation
  • IoT and connected devices
  • Sports applications
  • Vibration monitoring and compensation
  • Drones
  • Robotics
  • High-precision systems

Videos

Machine Learning Core

Chart - STMicroelectronics LSM6DSRX iNEMO Inertial Module
STMicroelectronics LSM6DSRX iNEMO Inertial Module
Yayınlandı: 2019-10-21 | Güncellenmiş: 2026-01-23