STMicroelectronics LSM6DSV16B iNEMO Inertial Module
STMicroelectronics LSM6DSV16B iNEMO Inertial Module features a 3-axis digital accelerometer and a 3-axis digital gyroscope. The STMicroelectronics LSM6DSV16B is designed to deliver precise acceleration and angular rate sensing data processing. With dual channels dedicated to motion tracking, device power management, 3D head tracking for gaming, and an enhanced audio experience, the LSM6DSV16B offers unmatched versatility and functionality. The device also features separate channels for vibration detection for bone conduction with dedicated configuration, processing, and filtering.
Features
- Dual channels for motion tracking and bone conduction
- 0.95mA in combo high-performance mode
- "Always-on" experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 4.5KB
- ±2/±4/±8/±16g full scale
- ±125/±250/±500/±1000/±2000/±4000dps full scale
- 3-axis audio accelerometer with flat and wide bandwidth > 1kHz and low noise 20μg/√Hz
- SPI/I2C and MIPI I3C v1.1 serial interface with main processor data synchronization
- TDM slave interface
- Advanced pedometer, step detector, and step counter
- Significant motion detection, tilt detection
- Standard interrupts: free-fall, wakeup, 6D orientation, click and double-click
- Programmable finite state machine for accelerometer, gyroscope, and external sensor data processing with a high rate @ 960Hz
- Embedded adaptive self-configuration (ASC)
- Embedded sensor fusion low-power algorithm
- Embedded temperature sensor
- 1.71V to 3.6V analog supply voltage
- Independent IO supply (extended range 1.08V to 3.6V)
- 2.5mm x 3mm x 0.71mm compact footprint
- ECOPACK and RoHS compliant
Applications
- True wireless stereo (TWS)
- Wearables
- IoT and connected devices
- User interface and power management for wearable and hearable devices
Content Stream
Yayınlandı: 2023-03-30
| Güncellenmiş: 2026-01-23