STMicroelectronics LSM6DSV16X iNEMO Inertial Module

STMicroelectronics LSM6DSV16X iNEMO Inertial Module is a 3-axis digital accelerometer and a 3-axis digital gyroscope. The LSM6DSV16X has a triple core for processing acceleration and angular rate data on three separate channels. It has dedicated configuration, processing, and filtering. The LSM6DSV16X boosts performance at 0.65mA in high-performance mode and enables always-on low-power features for an optimal motion experience for the consumer.

Features

  • Triple core for UI, EIS, and OIS data processing
  • Power consumption 0.65mA in combo high-performance mode
  • “Always-on" experience with low power consumption for both accelerometer and gyroscope
  • Smart FIFO up to 4.5KB
  • Android compliant
  • ±2/±4/±8/±16g full scale
  • ±125/±250/±500/±1000/±2000/±4000dps full scale
  • Analog supply voltage 1.71V to 3.6V
  • Independent IO supply (1.08V to 3.6V extended range)
  • Compact footprint 2.5mm x 3mm x 0.83mm
  • SPI / I²C and MIPI I3C® v1.1 serial interface with main processor data synchronization
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • OIS configurable from aux SPI, primary interface (SPI / I²C and MIPI I3C® v1.1)
  • EIS dedicated channel on a primary interface with dedicated filtering
  • Advanced pedometer, step detector, and step counter
  • Significant motion detection, tilt detection
  • Standard interrupts: free-fall, wake-up, 6D/4D orientation, click and double-click
  • A programmable finite state machine for accelerometer, gyroscope, and external sensor data processing with a high rate @ 960Hz
  • Machine learning core with exportable features and filters for AI applications
  • Embedded Qvar (electrostatic sensor) for user interface functions (tap, double tap, triple-tap, long press, L/R – R/L swipe)
  • Embedded analog hub for ADC and processing analog input data
  • Embedded sensor fusion low-power algorithm
  • Embedded temperature sensor
  • ECOPACK and RoHS compliant

Applications

  • Motion tracking and gesture detection, augmented reality (AR) / virtual reality (VR) / mixed reality (MR) applications
  • Wearables
  • Indoor navigation
  • IoT and connected devices
  • Smartphones and handheld devices
  • EIS and OIS for camera applications
  • Vibration monitoring and compensation

Videos

Content Stream

Infographic - STMicroelectronics LSM6DSV16X iNEMO Inertial Module
Yayınlandı: 2022-10-06 | Güncellenmiş: 2026-01-23