STMicroelectronics M1Px-1LA ACEPACK DMT-32 SiC Power Modules
STMicroelectronics M1Px-1LA ACEPACK DMT-32 SiC Power Modules feature sixpack topology construction and a SiC Gen2 power switch. These modules offer a compact design and a typical in-line pinout that guarantees easier PCB placement and faster time to market. Due to the DBC substrate, the DMT-32 series ensures optimal thermal performance, while the fully molded package enhances reliability and robustness due to special grooves designed to improve creepage distance. STMicroelectronics M1Px-1LA ACEPACK DMT-32 Power Modules are an all-in-one solution for applications in various stages of onboard chargers (OBCs) and auxiliary DC-DC converters in electric vehicles (EVs) and hybrid electric vehicles (HEVs).Features
- Sixpack topology
- High creepage distance due to grooves on molded module
- In-line pinout
- Higher power density and efficiency
- Integrated NTC sensor
- Compact design
Applications
- OBCs
- DC-DC converters for HEV/EVs
- Fluid pumps
- HVAC
Specifications
- AQG-324 qualified
- 32-pin modules
- 1200V breakdown voltage
- 45mΩ and 80mΩ RDS(on) at +25°C
- 2kVAC 60s insulation voltage
- +175°C maximum junction temperature
Sixpack Topology
Yayınlandı: 2023-10-27
| Güncellenmiş: 2023-10-30