STMicroelectronics M24LR16E Dynamic NFC/RFID Tag

STMicroelectronics M24LR16E Dynamic NFC/RFID Tag features a dual-interface EEPROM, energy harvesting, I2C bus, and an ISO 15693 RF interface. This device is a contactless memory powered by the received carrier electromagnetic wave. The M24LR16E is organized as 2048 × 8 bits in the I2C mode and 512 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. The M24LR16E also features an energy-harvesting analog output and a user-configurable digital output pin toggling during either RF write-in progress or RF busy mode.

The STMicroelectronics M24LR16E Dynamic NFC/RFID Tag is available in a compact ECOPACK2® package and is RoHS-compliant and Halogen-free.

Features

  • I2C interface 
    • Two-wire I2C serial interface supports 400kHz protocol
    • Single supply voltage: -1.8V to 5.5V
    • Byte and Page Write (up to 4 bytes)
    • Random and Sequential read modes
    • Self-timed programming cycle
    • Automatic address incrementing
    • Enhanced ESD/latch-up protection
    • I2C timeout
  • Contactless interface
    • ISO 15693 and ISO 18000-3 mode 1 compatible 13.56MHz ±7kHz carrier frequency
    • To tag: 10% or 100% ASK modulation using 1/4 (26Kbit/s) or 1/256 (1.6Kbit/s) pulse position coding
    • From tag: load modulation using Manchester coding with 423kHz and 484kHz subcarriers in low (6.6kbit/s) or high (26kbit/s) data rate mode
    • Supports the 53kbit/s data rate with fast commands
    • Internal tuning capacitance: 27.5pF
    • 64-bit Unique Identifier (UID)
    • Read Block and Write (32-bit blocks)
  • Digital output pin
    • User configurable pin: RF write in progress or RF busy mode
    • Energy harvesting
    • Analog pin for energy harvesting
    • 4 sink current configurable ranges
  • Memory
    • 16-Kbit EEPROM organized into 2048 bytes in I2C mode and 512 blocks of 32 bits in RF mode
    • Write time: I2C: 5 ms (max.) / RF: 5.75ms including the internal verify time
    • More than 1 million write cycles
    • More than 40-year data retention
    • Multiple password protection in RF mode
    • Single password protection in I2C mode

Applications

  • IoT nodes (home automation, smart home, etc.)
  • Pairing and configuration of consumer applications
  • NFC accessories (headsets, speakers, etc.)
  • Wearable infotainment
  • Fitness equipment
  • Consumer electronics
  • Healthcare
  • Smart printers
  • Meters
  • Electronic shelf labels

Videos

Logic Diagram

STMicroelectronics M24LR16E Dynamic NFC/RFID Tag

Block Diagram

Block Diagram - STMicroelectronics M24LR16E Dynamic NFC/RFID Tag
Yayınlandı: 2019-01-21 | Güncellenmiş: 2024-01-17