STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs

STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs are dynamic NFC/RFID tag ICs with a dual interface. These devices include embedded EEPROM memory in 2K, 4K, 16K, and 64K versions. They can be operated from an I²C interface or by a 13.56MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. They behave as a slave in the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type-A and NFC Forum Type 4 Tag.

Features

  • I2C interface:
    • Two-wire I2C serial interface supports 1MHz protocol
    • Single supply voltage: 2.7V to 5.5V
    • Contactless interface
    • NFC Forum Type 4 Tag
    • ISO/IEC 14443 Type A
    • 106Kbps data rate
    • Internal tuning capacitance: 25pF
  • Memory:
    • 256-byte (2-kbit), 512-byte (4-kbit), 2-Kbyte (16-kbit), or 8-Kbyte (64-kbit) EEPROM
    • Support of NDEF data structure
    • Data retention: 200 years
    • Endurance: 1 million erase-write cycles
    • Read up to 246 bytes in a single command
    • Write up to 246 bytes in a single command
    • 7 bytes unique identifier (UID)
    • 128 bits password protection
  • Package:
    • 8-lead small-outline package (SO8) ECOPACK®2
    • TSSOP8 ECOPACK®2
    • UFDFPN8 ECOPACK®2
  • Digital Pad:
    • GPO: Configurable General-Purpose Output
    • RF Disable: Activation/deactivation of RF commands

Block Diagram

Block Diagram - STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs
Yayınlandı: 2014-02-18 | Güncellenmiş: 2022-03-11