STMicroelectronics 600V MDmesh™ DM6 Super-junction MOSFETs

STMicroelectronics 600V MDmesh™ DM6 Super-junction MOSFETs are optimized for ZVS, full-bridge, and half-bridge topologies. With a breakdown voltage of 600V, the MDmesh DM6 Power MOSFETs combine an optimized capacitance profile and lifetime killing process. The STMicroelectronics 600V MDmesh DM6 Super-junction MOSFETs offer a low gate charge (Qg), very low recovery charge (Qrr), low recovery time (trr), and an excellent RDS(on) per area.

Features

  • Extremely low RDS(on) area, low gate charge (Qg), and very low recovery charge (Qrr)
  • Optimized capacitance profile for light load conditions
  • Extremely high dV/dt
  • Optimized body diode recovery phase
  • Optimized softness
  • Extremely high efficiency performance and increased power density
  • More robust power conversion in ZVS, full bridge, and half bridge topologies
  • High operation frequencies and excellent thermal management
  • Low EMI

Applications

  • Charging stations for electric vehicles
  • LED lighting
  • Telecom
  • Servers
  • Solar inverters

Series Level Diagram

Schematic - STMicroelectronics 600V MDmesh™ DM6 Super-junction MOSFETs
Yayınlandı: 2018-11-15 | Güncellenmiş: 2023-02-23