STMicroelectronics MLPF-WB-04D3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-WB-04D3 2.4GHz Low Pass Filter has an impedance-matching network and harmonics filter to enhance RF performance for the STM32WBA52. The STMicroelectronics MLPF-WB-04D3 filter uses IPD technology on a non-conductive glass substrate to optimize RF performance effectively. The device features a 50Ω nominal impedance on the antenna side and a deep rejection harmonics filter.

Features

  • Integrated impedance matching
  • 50Ω nominal impedance on the antenna side
  • Deep rejection harmonics filter
  • Low insertion loss
  • Small footprint
  • Low profile of ≤630μm after reflow
  • High RF performances
  • RF BOM and area reduction
  • ECOPACK2 compliant component

Applications

  • BLUETOOTH® 5
  • OpenThread®
  • Zigbee®
  • IEEE 802.15.4

Land pattern

STMicroelectronics MLPF-WB-04D3 2.4GHz Low Pass Filter
Yayınlandı: 2024-04-04 | Güncellenmiş: 2024-04-10