STMicroelectronics MLPF-WB55-01E3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-WB55-01E3 2.4GHz Low Pass Filter integrates an impedance matching network and harmonics filter. The matching impedance network maximizes the STM32WB55xx device's RF performance. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, optimizing RF performance.

Features

  • Integrated impedance matching to STM32WB55Cx and STM32WB55Rx
  • LGA footprint compatible
  • 50Ω nominal impedance on the antenna side
  • Deep rejection harmonics filter
  • Low insertion loss
  • Small footprint
  • Low thickness ≤ 450μm
  • High RF performance
  • RF BOM and area reduction
  • ECOPACK®2 compliant

Applications

  • BLUETOOTH® 5
  • OpenThread®
  • Zigbee®
  • IEEE 802.15.4
  • Optimized for STM32WB55Cx and STM32WB55Rx
Yayınlandı: 2019-05-01 | Güncellenmiş: 2024-02-22