STMicroelectronics MLPF-WB55-02E3 Low Pass Filter

STMicroelectronics MLPF-WB55-02E3 Low Pass Filter is a matched filter companion chip of STM32WB55Vx that integrates an impedance-matching network and harmonics filter. This matching network is designed to maximize the RF performance of STM32WB55Vx. This low pass filter utilizes the STMicroelectronics IPD technology on the non-conducive glass substrate, which optimizes RF performance. The MLPF-WB55-02E3 low pass filter from STMicroelectronics features low insertion loss, high RF performance, LGA footprint compatibility, and an ECOPACK2-compliant component. This low pass filter is ideal for use in BLUETOOTH® 5, OpenThread, Zigbee®, and IEEE 802.15.4.

Features

  • Integrated impedance matching to STM32WB55Vx
  • LGA footprint compatible
  • 50Ω nominal impedance on antenna side
  • Deep rejection harmonics filter
  • Low insertion loss
  • Small footprint
  • Low thickness ≤450µm
  • High RF performance
  • RF BOM and area reduction
  • ECOPACK2 compliant component

Applications

  • Bluetooth 5
  • OpenThread
  • Zigbee
  • IEEE 802.15.4
  • Optimized for STM32WB55Vx
Yayınlandı: 2020-02-03 | Güncellenmiş: 2025-01-14