STMicroelectronics NUCLEO-F446RE STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-F446RE STM32 Nucleo-64 Development Board features the NUCLEO-F446RE MCU and supports Arduino™ and ST Morpho connectivity. The STMicroelectronics STM32 Nucleo-64 boards are affordable and flexible for trying out concepts and building prototypes. Choose from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The SMPS significantly reduces power consumption in Run mode for the compatible boards. Arduino™ Uno V3 connectivity support and the ST Morpho headers allow the STM32 Nucleo open development platform to expand easily. A wide choice of specialized shields is available. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive software HAL library and various packaged software examples. Also included is direct access to the Arm® Mbed™ online resources.

Features

  • STM32 microcontroller in LQFP64 package 
  • External SMPS to generate Vcore logic supply (only available on '-P' suffixed boards) 
  • 1 user LED shared with Arduino™ 
  • 1 user and 1 reset push-buttons 
  • 32.768kHz LSE crystal oscillator 
  • Board expansion connectors
    • Arduino™ Uno V3
    • ST Morpho extension pin headers for full access to all STM32 I/Os
    • External SMPS experimentation dedicated connector (only available on '-P' suffixed boards)
  • Flexible power-supply options: ST-LINK USB VBUS or external sources 
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability. Three different interfaces are supported on USB: mass storage, Virtual COM port, and debug port 
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package 
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR™, Keil®, GCC-based IDEs, Arm Mbed 
  • Arm Mbed Enabled compliant (only for some Nucleo part numbers)
Yayınlandı: 2019-04-02 | Güncellenmiş: 2024-02-14